
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.449" (11.40mm) | |
Diameter | 0.020" (0.51mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,57000 Kč | 651,57 Kč |
| 5 | 591,26200 Kč | 2 956,31 Kč |
| 10 | 567,07200 Kč | 5 670,72 Kč |
| 25 | 536,57440 Kč | 13 414,36 Kč |
| 50 | 514,60220 Kč | 25 730,11 Kč |
| 100 | 493,53280 Kč | 49 353,28 Kč |
| Unit Price without VAT: | 651,57000 Kč |
|---|---|
| Unit Price with VAT: | 788,39970 Kč |




