Probe (Single Ended) Pointed Stainless Steel 5.43" (138.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35617

DigiKey Part Number
16-1398-ND
Manufacturer
Manufacturer Product Number
35617
Description
PROBE POINTED STN STEEL 5.43"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Probe (Single Ended) Pointed Stainless Steel 5.43" (138.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Tool Type
Probe (Single Ended)
Tip Shape
Pointed
Length - Overall
5.43" (138.0mm)
Features
-
Material
Stainless Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,61000 Kč130,61 Kč
10111,66700 Kč1 116,67 Kč
25106,18280 Kč2 654,57 Kč
50102,57520 Kč5 128,76 Kč
10099,36460 Kč9 936,46 Kč
25095,63496 Kč23 908,74 Kč
50093,14334 Kč46 571,67 Kč
1 00090,89635 Kč90 896,35 Kč
Manufacturers Standard Package
Unit Price without VAT:130,61000 Kč
Unit Price with VAT:158,03810 Kč