



20032 | |
|---|---|
DigiKey Part Number | 243-1273-ND |
Manufacturer | |
Manufacturer Product Number | 20032 |
Description | PROBE ANGLED STAINLESS STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe (Single Ended) Angled Stainless Steel Length |
Datasheet | Datasheet |
Category | Tool Type Probe (Single Ended) |
Manufacturer Aven Tools | Tip Shape Angled |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Weight 0.04 lb (18.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,52000 Kč | 139,52 Kč |
| 5 | 129,26200 Kč | 646,31 Kč |
| 10 | 125,09100 Kč | 1 250,91 Kč |
| 25 | 120,12760 Kč | 3 003,19 Kč |
| Unit Price without VAT: | 139,52000 Kč |
|---|---|
| Unit Price with VAT: | 168,81920 Kč |





