Probe Set Multiple Tips Stainless Steel Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PROBEKIT

DigiKey Part Number
PROBEKIT-ND
Manufacturer
Manufacturer Product Number
PROBEKIT
Description
PROBE SET MULTI TIP STN STEEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Probe Set Multiple Tips Stainless Steel Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Probe Set
Tip Shape
Multiple Tips
Length - Overall
Assorted
Features
Includes Pouch
Material
Stainless Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,77000 Kč209,77 Kč
Manufacturers Standard Package
Unit Price without VAT:209,77000 Kč
Unit Price with VAT:253,82170 Kč