
Category | Tip Material Hair, Horse |
Manufacturer Techspray | Handle Material Steel, Zinc Plated |
Packaging Bulk | Handle Length 4.50" (114.3mm) |
Part Status Active | Quantity 1 |
Type Brush, Double Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,56000 Kč | 331,56 Kč |
| Unit Price without VAT: | 331,56000 Kč |
|---|---|
| Unit Price with VAT: | 401,18760 Kč |










