
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Multi Angled | |
Length - Overall | 5.31" (135.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 111,66700 Kč | 1 116,67 Kč |
| 25 | 106,18280 Kč | 2 654,57 Kč |
| 50 | 102,57520 Kč | 5 128,76 Kč |
| 100 | 99,36460 Kč | 9 936,46 Kč |
| 250 | 95,63496 Kč | 23 908,74 Kč |
| 500 | 93,14334 Kč | 46 571,67 Kč |
| 1 000 | 90,89635 Kč | 90 896,35 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |




