
M-130/SX | |
|---|---|
DigiKey Part Number | K614-ND |
Manufacturer | |
Manufacturer Product Number | M-130/SX |
Description | HOOK CURVED FORKED STEEL 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hook (Double Ended) Curved, Forked Steel 8.00" (203.2mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hook (Double Ended) | |
Tip Shape | Curved, Forked | |
Length - Overall | 8.00" (203.2mm) | |
Features | - | |
Material | Steel | |
Weight | 0.024 lb (10.89 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 5 | 100,83200 Kč | 504,16 Kč |
| 10 | 97,57800 Kč | 975,78 Kč |
| 25 | 93,44120 Kč | 2 336,03 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |











