Hook (Double Ended) Curved, Multi Angled Steel 7.00" (177.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-137/5

DigiKey Part Number
M-137/5-ND
Manufacturer
Manufacturer Product Number
M-137/5
Description
HOOK CURVED MULTI ANG STL 7" 5PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hook (Double Ended) Curved, Multi Angled Steel 7.00" (177.8mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Hook (Double Ended)
Tip Shape
Curved, Multi Angled
Length - Overall
7.00" (177.8mm)
Features
Set of 5
Material
Steel
Weight
0.02 lb (9.07 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,02000 Kč459,02 Kč
5425,46200 Kč2 127,31 Kč
10418,91000 Kč4 189,10 Kč
Manufacturers Standard Package
Unit Price without VAT:459,02000 Kč
Unit Price with VAT:555,41420 Kč