
M-145/5 | |
|---|---|
DigiKey Part Number | M-145/5-ND |
Manufacturer | |
Manufacturer Product Number | M-145/5 |
Description | SPRING HOOK CAPTIVE 7" 5-PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hook (Single Ended) Curved Steel 7.00" (177.8mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hook (Single Ended) | |
Tip Shape | Curved | |
Length - Overall | 7.00" (177.8mm) | |
Features | Retractable Spring Hook | |
Material | Steel | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,34000 Kč | 1 223,34 Kč |
| 5 | 1 216,83400 Kč | 6 084,17 Kč |
| Unit Price without VAT: | 1 223,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 480,24140 Kč |


