Probe (Single Ended) Angled Stainless Steel 6.10" (155.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPTSP2

DigiKey Part Number
2014-MPTSP2-ND
Manufacturer
Manufacturer Product Number
MPTSP2
Description
PROBE STAINLESS STEEL 6.10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Probe (Single Ended) Angled Stainless Steel 6.10" (155.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Probe (Single Ended)
Tip Shape
Angled
Length - Overall
6.10" (155.0mm)
Features
-
Material
Stainless Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč