
MLX92216ELQ-AAC-001-RE | |
|---|---|
DigiKey Part Number | 413-MLX92216ELQ-AAC-001-RETR-ND - Tape & Reel (TR) 413-MLX92216ELQ-AAC-001-RECT-ND - Cut Tape (CT) 413-MLX92216ELQ-AAC-001-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX92216ELQ-AAC-001-RE |
Description | 3-WIRE UPOWER UNIPOLAR DIRECT SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Hall Effect 4-DFN (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 1.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 1µA | |
Current - Output (Max) | 10mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN (1.2x1.6) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,60200 Kč | 38,01 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,69400 Kč | 167,35 Kč |
| 50 | 6,35400 Kč | 317,70 Kč |
| 100 | 6,04110 Kč | 604,11 Kč |
| 500 | 5,41706 Kč | 2 708,53 Kč |
| 1 000 | 5,18546 Kč | 5 185,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,72010 Kč | 23 600,50 Kč |
| 10 000 | 4,54697 Kč | 45 469,70 Kč |
| 15 000 | 4,45249 Kč | 66 787,35 Kč |
| 25 000 | 4,34008 Kč | 108 502,00 Kč |
| 35 000 | 4,26985 Kč | 149 444,75 Kč |
| 50 000 | 4,19857 Kč | 209 928,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











