
APGB0607B7G22C | |
|---|---|
DigiKey Part Number | 754-APGB0607B7G22CTR-ND - Tape & Reel (TR) 754-APGB0607B7G22CCT-ND - Cut Tape (CT) 754-APGB0607B7G22CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGB0607B7G22C |
Description | 0.65X0.65MM (0202) BI-COLOR BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 468nm Blue, 525nm Green LED Indication - Discrete 2.9V Blue, 2.85V Green 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGB0607B7G22C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.66mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 2.85V Green | |
Current - Test | 5mA Blue, 5mA Green | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm Blue, 515nm Green | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 100 | 12,65970 Kč | 1 265,97 Kč |
| 500 | 10,71822 Kč | 5 359,11 Kč |
| 1 000 | 10,08324 Kč | 10 083,24 Kč |
| 2 000 | 9,54433 Kč | 19 088,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,08767 Kč | 36 350,68 Kč |
| 8 000 | 8,70102 Kč | 69 608,16 Kč |
| 12 000 | 8,50304 Kč | 102 036,48 Kč |
| 20 000 | 8,27971 Kč | 165 594,20 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


