
IQS323001CSR | |
|---|---|
DigiKey Part Number | 1790-IQS323001CSRTR-ND - Tape & Reel (TR) 1790-IQS323001CSRCT-ND - Cut Tape (CT) 1790-IQS323001CSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS323001CSR |
Description | 3 CHANNEL CAPACITIVE SENSOR, IND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 11-WLCSP (1.48x1.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | 3 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V | |
Current - Supply | 171.76µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-XFBGA, WLCSP | |
Supplier Device Package | 11-WLCSP (1.48x1.08) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 100 | 6,63120 Kč | 663,12 Kč |
| 250 | 6,16248 Kč | 1 540,62 Kč |
| 500 | 5,87986 Kč | 2 939,93 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,35960 Kč | 16 078,80 Kč |
| 6 000 | 5,21884 Kč | 31 313,04 Kč |
| 9 000 | 5,14834 Kč | 46 335,06 Kč |
| 15 000 | 5,07028 Kč | 76 054,20 Kč |
| 21 000 | 5,02461 Kč | 105 516,81 Kč |
| 30 000 | 4,98073 Kč | 149 421,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










