
CAP1203-1-AC3-TR | |
|---|---|
DigiKey Part Number | CAP1203-1-AC3-TRTR-ND - Tape & Reel (TR) CAP1203-1-AC3-TRCT-ND - Cut Tape (CT) CAP1203-1-AC3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1203-1-AC3-TR |
Description | IC TOUCH SENSOR CAP 3CH 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAP1203-1-AC3-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 3 | |
LED Driver Channels | - | |
Interface | I2C, SMBus | |
Resolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 25 | 13,43880 Kč | 335,97 Kč |
| 100 | 12,17880 Kč | 1 217,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,17884 Kč | 40 190,17 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



