
CAP1203-1-SN | |
|---|---|
DigiKey Part Number | CAP1203-1-SN-ND |
Manufacturer | |
Manufacturer Product Number | CAP1203-1-SN |
Description | 3-CHANNEL CAPACITIVE TOUCH SENSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAP1203-1-SN Models |
Category | Resolution 8 b |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 750µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Proximity Detection No | Supplier Device Package 8-SOIC |
Number of Inputs 3 | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 25 | 12,38880 Kč | 309,72 Kč |
| 100 | 11,54890 Kč | 1 154,89 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |






