Capacitive Touch Buttons 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP1293-1-SN-TR

DigiKey Part Number
CAP1293-1-SN-TR-ND - Tape & Reel (TR)
CAP1293-1-SN-CT-ND - Cut Tape (CT)
CAP1293-1-SN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAP1293-1-SN-TR
Description
IC TOUCH SENSOR CAP 3CH 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAP1293-1-SN-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
3
LED Driver Channels
-
Interface
I2C, SMBus
Resolution
8 b
Voltage - Supply
3V ~ 5.5V
Current - Supply
750µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
2516,05920 Kč401,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30014,06866 Kč46 426,58 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč