
CAP1206-1-SL-TR | |
|---|---|
DigiKey Part Number | CAP1206-1-SL-TR-ND - Tape & Reel (TR) CAP1206-1-SL-CT-ND - Cut Tape (CT) CAP1206-1-SL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1206-1-SL-TR |
Description | IC TOUCH SENSOR CAP 6CH 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAP1206-1-SL-TR Models |
Category | Resolution 8 b |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 750µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Proximity Detection No | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 25 | 17,02520 Kč | 425,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 14,48862 Kč | 37 670,41 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |








