
MTCH1010-V/SN | |
|---|---|
DigiKey Part Number | 150-MTCH1010-V/SN-ND |
Manufacturer | |
Manufacturer Product Number | MTCH1010-V/SN |
Description | IC PROXIMITY DETECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MTCH1010-V/SN Models |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 25 | 11,75880 Kč | 293,97 Kč |
| 100 | 10,49900 Kč | 1 049,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









