Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 0.02°C 5-SFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 0.02°C 5-SFN (3x3)
MLX90632

MLX90632SLD-DCB-100-RE

DigiKey Part Number
413-MLX90632SLD-DCB-100-RETR-ND - Tape & Reel (TR)
413-MLX90632SLD-DCB-100-RECT-ND - Cut Tape (CT)
413-MLX90632SLD-DCB-100-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90632SLD-DCB-100-RE
Description
SENSOR TEMP MED 50FOV 1.8V I2C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 0.02°C 5-SFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-20°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 3.6V
Resolution
0.02°C
Features
Sleep Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
15°C ~ 45°C (-20°C ~ 85°C)
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
5-PowerVFSFN
Supplier Device Package
5-SFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
5223,83800 Kč1 119,19 Kč
10215,25000 Kč2 152,50 Kč
25204,99080 Kč5 124,77 Kč
50197,98180 Kč9 899,09 Kč
100191,55430 Kč19 155,43 Kč
500184,72990 Kč92 364,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000164,04738 Kč820 236,90 Kč
Manufacturers Standard Package
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč