



MLX90632SLD-DCB-000-RE | |
|---|---|
DigiKey Part Number | 413-MLX90632SLD-DCB-000-RETR-ND - Tape & Reel (TR) 413-MLX90632SLD-DCB-000-RECT-ND - Cut Tape (CT) 413-MLX90632SLD-DCB-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90632SLD-DCB-000-RE |
Description | SENSOR DGTL -20C-85C MED 5SFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 5-SFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MLX90632SLD-DCB-000-RE Models |
Category | Features Sleep Mode |
Manufacturer Melexis Technologies NV | Accuracy - Highest (Lowest) ±0.2°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -20°C ~ 80°C |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensor Type Digital, Infrared (IR) | Mounting Type Surface Mount |
Sensing Temperature - Local -20°C ~ 85°C | Package / Case 5-TFSFN Exposed Pad |
Sensing Temperature - Remote -20°C ~ 200°C | Supplier Device Package 5-SFN (3x3) |
Output Type I2C | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 5 | 222,32000 Kč | 1 111,60 Kč |
| 10 | 213,79000 Kč | 2 137,90 Kč |
| 25 | 203,59960 Kč | 5 089,99 Kč |
| 50 | 196,63820 Kč | 9 831,91 Kč |
| 100 | 190,25430 Kč | 19 025,43 Kč |
| 500 | 183,47626 Kč | 91 738,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 162,93409 Kč | 814 670,45 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |









