
MX25R1035FZUIL0 | |
|---|---|
DigiKey Part Number | 1092-1187-2-ND - Tape & Reel (TR) 1092-1187-1-ND - Cut Tape (CT) 1092-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R1035FZUIL0 |
Description | IC FLASH 1MBIT SPI 33MHZ 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI 33 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 100µs, 10ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 16,52120 Kč | 413,03 Kč |
| 50 | 16,17260 Kč | 808,63 Kč |
| 100 | 15,81780 Kč | 1 581,78 Kč |
| 250 | 15,34364 Kč | 3 835,91 Kč |
| 500 | 14,98544 Kč | 7 492,72 Kč |
| 1 000 | 14,62742 Kč | 14 627,42 Kč |
| 5 000 | 13,80577 Kč | 69 028,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 13,36850 Kč | 160 422,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




