Image for MLX90632SLD-DCB-100-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90632SLD-DCB-100-SP

DigiKey Part Number
413-MLX90632SLD-DCB-100-SP-ND
Manufacturer
Manufacturer Product Number
MLX90632SLD-DCB-100-SP
Description
SENSOR TEMP MED 50FOV 1.8V I2C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 0.02°C 5-SFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-20°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 3.6V
Resolution
0.02°C
Features
Sleep Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
15°C ~ 45°C (-20°C ~ 85°C)
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-PowerVFSFN
Supplier Device Package
5-SFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:100
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
5223,83800 Kč1 119,19 Kč
10215,25000 Kč2 152,50 Kč
25204,99080 Kč5 124,77 Kč
50197,98180 Kč9 899,09 Kč
100191,55430 Kč19 155,43 Kč
500178,60856 Kč89 304,28 Kč
1 000173,78134 Kč173 781,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč