
MAX86178ENJ+ | |
|---|---|
DigiKey Part Number | 505-MAX86178ENJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX86178ENJ+ |
Description | IC AFE 20BIT 49-WLP |
Customer Reference | |
Detailed Description | 1 Channel AFE 20 Bit 49-WLP (2.57x2.77) |
EDA/CAD Models | MAX86178ENJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 20 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-XFBGA, WLBGA | |
Supplier Device Package | 49-WLP (2.57x2.77) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 10 | 187,38600 Kč | 1 873,86 Kč |
| 25 | 174,45960 Kč | 4 361,49 Kč |
| 100 | 164,59490 Kč | 16 459,49 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |





