1 Channel AFE 20 Bit 49-WLP (2.57x2.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX86178ENJ+T

DigiKey Part Number
175-MAX86178ENJ+TTR-ND - Tape & Reel (TR)
175-MAX86178ENJ+TCT-ND - Cut Tape (CT)
175-MAX86178ENJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX86178ENJ+T
Description
IC AFE 20BIT 49-WLP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 Channel AFE 20 Bit 49-WLP (2.57x2.77)
EDA/CAD Models
MAX86178ENJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
20
Number of Channels
1
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
49-XFBGA, WLBGA
Supplier Device Package
49-WLP (2.57x2.77)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1316,23000 Kč316,23 Kč
10249,89700 Kč2 498,97 Kč
25233,30440 Kč5 832,61 Kč
100215,25050 Kč21 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500192,27079 Kč480 676,98 Kč
Manufacturers Standard Package
Unit Price without VAT:316,23000 Kč
Unit Price with VAT:382,63830 Kč