
BH20321P | |
|---|---|
DigiKey Part Number | 4375-BH20321P-ND |
Manufacturer | |
Manufacturer Product Number | BH20321P |
Description | BATTERY HOLDER COIN 20MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 1 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series MED BH |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Coin Cell, Holder | Features Includes Switch |
Style Holder (Covered) | Height Above Board 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 10 | 298,48700 Kč | 2 984,87 Kč |
| 50 | 262,08020 Kč | 13 104,01 Kč |
| 100 | 247,79740 Kč | 24 779,74 Kč |
| 250 | 230,10868 Kč | 57 527,17 Kč |
| 500 | 217,57120 Kč | 108 785,60 Kč |
| 1 000 | 205,71594 Kč | 205 715,94 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |









