



12618 | |
|---|---|
DigiKey Part Number | 1568-12618-ND |
Manufacturer | |
Manufacturer Product Number | 12618 |
Description | BATT HOLDER COIN 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Battery Series 2032 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Coin Cell, Holder | Termination Style Wire Leads - 6" (152.4mm) |
Style Holder (Covered) | Features Includes Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |








