


1086 | |
|---|---|
DigiKey Part Number | 36-1086-ND |
Manufacturer | |
Manufacturer Product Number | 1086 |
Description | BATT HOLDER COIN 20MM 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Coin Cell, Holder | Features Includes Switch |
Style Holder (Covered) | Height Above Board 0.244" (6.20mm) |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 42,54200 Kč | 425,42 Kč |
| 25 | 42,41600 Kč | 1 060,40 Kč |
| 1 000 | 29,31258 Kč | 29 312,58 Kč |
| 2 500 | 27,21996 Kč | 68 049,90 Kč |
| 5 000 | 25,73695 Kč | 128 684,75 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |









