
4988 | |
|---|---|
DigiKey Part Number | 1528-4988-ND |
Manufacturer | |
Manufacturer Product Number | 4988 |
Description | BATT HLDR COIN 2 CELL 12" LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 2 Cell Wire Leads - 12" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2032 | |
Mounting Type | Custom | |
Termination Style | Wire Leads - 12" (304.8mm) | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |









