


BQ2032-3 | |
|---|---|
DigiKey Part Number | BQ2032-3-ND |
Manufacturer | |
Manufacturer Product Number | BQ2032-3 |
Description | BATT HOLDER COIN 20MM 3" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 1 Cell Wire Leads - 3" (76.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | BQ2032-3 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 3" (76.2mm) |
Battery Type, Function Coin Cell, Holder | Features Includes Switch |
Style Holder (Covered) | Operating Temperature -40°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 92,41200 Kč | 924,12 Kč |
| 50 | 81,13620 Kč | 4 056,81 Kč |
| 100 | 76,71830 Kč | 7 671,83 Kč |
| 300 | 70,19840 Kč | 21 059,52 Kč |
| 500 | 67,35906 Kč | 33 679,53 Kč |
| 1 000 | 63,68903 Kč | 63 689,03 Kč |
| 2 500 | 59,14230 Kč | 147 855,75 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |











