
BH20322P | |
|---|---|
DigiKey Part Number | 4375-BH20322P-ND |
Manufacturer | |
Manufacturer Product Number | BH20322P |
Description | BATT HLDR COIN 20MM 2 CELL LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 2 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Series | Battery Series MED BH |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Coin Cell, Holder | Features Includes Switch |
Style Holder (Covered) | Height Above Board 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,49000 Kč | 376,49 Kč |
| 10 | 312,57600 Kč | 3 125,76 Kč |
| 50 | 274,45640 Kč | 13 722,82 Kč |
| 100 | 259,50170 Kč | 25 950,17 Kč |
| 250 | 240,97640 Kč | 60 244,10 Kč |
| 500 | 227,84678 Kč | 113 923,39 Kč |
| Unit Price without VAT: | 376,49000 Kč |
|---|---|
| Unit Price with VAT: | 455,55290 Kč |



