UF12AM12-BWHR-F-L24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 439,84000 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 269,78675 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 48
Unit Price: 934,33000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 527,69100 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 948
Unit Price: 372,06000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 784
Unit Price: 360,17000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: 441,29404 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 2 743,54000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 1 299
Unit Price: 489,06000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 489,15000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 450,92725 Kč
Datasheet
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF12AM12-BWHR-F-L24

DigiKey Part Number
1570-1813-ND
Manufacturer
Manufacturer Product Number
UF12AM12-BWHR-F-L24
Description
FAN AXIAL 120X38MM 115VAC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB(A)
Manufacturer
Mechatronics Fan Group
Power (Watts)
12.00W
Series
RPM
3100 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-40 ~ 194°F (-40 ~ 90°C)
Voltage - Rated
115VAC
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
1.168 lbs (530 g)
Width
38.00mm
Current Rating (Amps)
0.160A
Air Flow
106.0 CFM (2.97m³/min)
Material - Frame
Aluminum
Static Pressure
0.350 in H2O (87.2 Pa)
Material - Blade
Metal
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF12A12-BWHRMechatronics Fan Group01570-1014-ND439,84000 KčParametric Equivalent
UF12A12-SWHRMechatronics Fan Group0UF12A12-SWHR-ND269,78675 KčParametric Equivalent
UF12AM12-BWHR-H-L24Mechatronics Fan Group481570-1814-ND934,33000 KčParametric Equivalent
A1123-HSL.GNSunon Fans0A1123-HSL.GN-ND527,69100 KčParametric Equivalent
FAA1-12038NBHW31-AQualtek948Q588-ND372,06000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40576,50850 Kč23 060,34 Kč
Manufacturers Standard Package
Unit Price without VAT:576,50850 Kč
Unit Price with VAT:697,57529 Kč