SP109WR-1123HSL.GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 489,15000 Kč
Datasheet

Similar


Qualtek
In Stock: 85
Unit Price: 345,58000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 948
Unit Price: 372,06000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 784
Unit Price: 360,17000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: 441,29404 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 439,84000 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 269,78675 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 576,50850 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 48
Unit Price: 934,33000 Kč
Datasheet
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Sleeve 100.0 CFM (2.80m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Sleeve 100.0 CFM (2.80m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SP109WR-1123HSL.GN

DigiKey Part Number
SP109WR-1123HSL.GN-ND
Manufacturer
Manufacturer Product Number
SP109WR-1123HSL.GN
Description
FAN AXIAL 119.5X38.5MM 115VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Sleeve 100.0 CFM (2.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SP109WR-1123HSL.GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
Sunon Fans
Noise
47.0dB(A)
Series
Power (Watts)
20.00W
Packaging
Bulk
RPM
2900 RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
115VAC
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 119.5mm L x 119.5mm H
Weight
1.03 lbs (467.2 g)
Width
38.50mm
Current Rating (Amps)
0.220A
Air Flow
100.0 CFM (2.80m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.350 in H2O (87.2 Pa)
Base Product Number
Bearing Type
Sleeve
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP101A-1123HBL.GNSunon Fans0259-1651-ND489,15000 KčParametric Equivalent
FAA1-12038NBLW31-AQualtek85Q596-ND345,58000 KčSimilar
FAA1-12038NBHW31-AQualtek948Q588-ND372,06000 KčParametric Equivalent
FAA1-12038NBJW31-AQualtek784Q1101-ND360,17000 KčParametric Equivalent
OA109AP-11-1WBROrion Fans01053-OA109AP-11-1WBR-ND441,29404 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40450,92725 Kč18 037,09 Kč
Manufacturers Standard Package
Unit Price without VAT:450,92725 Kč
Unit Price with VAT:545,62197 Kč