SP101A-1123HBL.GN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 948
Unit Price: 372,06000 Kč
Datasheet

Direct


Qualtek
In Stock: 784
Unit Price: 360,17000 Kč
Datasheet

Similar


Qualtek
In Stock: 392
Unit Price: 360,17000 Kč
Datasheet

Similar


Qualtek
In Stock: 85
Unit Price: 345,58000 Kč
Datasheet
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 107.0 CFM (3.00m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 107.0 CFM (3.00m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SP101A-1123HBL.GN

DigiKey Part Number
259-1651-ND
Manufacturer
Manufacturer Product Number
SP101A-1123HBL.GN
Description
FAN AXIAL 119X38.5MM 115VAC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 107.0 CFM (3.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SP101A-1123HBL.GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
50.0dB(A)
Manufacturer
Sunon Fans
Power (Watts)
18.00W
Series
RPM
3050 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
1.2 lbs (544.3 g)
Width
38.50mm
Current Rating (Amps)
0.180A
Air Flow
107.0 CFM (3.00m³/min)
Voltage Range
85 ~ 125VAC
Static Pressure
0.320 in H2O (79.7 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAA1-12038NBHW31-AQualtek948Q588-ND372,06000 KčDirect
FAA1-12038NBJW31-AQualtek784Q1101-ND360,17000 KčDirect
FAA1-12038NBKW31-AQualtek392Q1102-ND360,17000 KčSimilar
FAA1-12038NBLW31-AQualtek85Q596-ND345,58000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40489,15000 Kč19 566,00 Kč
Manufacturers Standard Package
Unit Price without VAT:489,15000 Kč
Unit Price with VAT:591,87150 Kč