R87T-A3A15H-WR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 784
Unit Price: 360,17000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 489,15000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 16
Unit Price: 477,59000 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 439,84000 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 269,78675 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 576,50850 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 48
Unit Price: 934,33000 Kč
Datasheet
Image for R87T-A3A15H-WR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R87T-A3A15H-WR

DigiKey Part Number
R87T-A3A15H-WR-ND
Manufacturer
Manufacturer Product Number
R87T-A3A15H-WR
Description
FAN AXIAL 119.5X38MM 115VAC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 114.3 CFM (3.20m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB
Manufacturer
Omron Electronics Inc-EMC Div
Power (Watts)
20.00W
Series
RPM
2900 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CSA, UL
Size / Dimension
Square - 119.5mm L x 119.5mm H
Weight
1.4 lbs (635 g)
Width
38.00mm
Current Rating (Amps)
0.240A
Air Flow
114.3 CFM (3.20m³/min)
Voltage Range
97.8 ~ 126.5VAC
Static Pressure
0.321 in H2O (80.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Zinc
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAA1-12038NBJW31-AQualtek784Q1101-ND360,17000 KčParametric Equivalent
SP101A-1123HBL.GNSunon Fans0259-1651-ND489,15000 KčParametric Equivalent
SP101A-1123HSL.GNSunon Fans16259-1975-ND477,59000 KčParametric Equivalent
UF12A12-BWHRMechatronics Fan Group01570-1014-ND439,84000 KčParametric Equivalent
UF12A12-SWHRMechatronics Fan Group0UF12A12-SWHR-ND269,78675 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 743,54000 Kč2 743,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 743,54000 Kč
Unit Price with VAT:3 319,68340 Kč