



G4010L24B-RSR | |
---|---|
DigiKey Part Number | 1570-G4010L24B-RSR-ND |
Manufacturer | |
Manufacturer Product Number | G4010L24B-RSR |
Description | FAN AXIAL 40X10.3MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.30mm | |
Air Flow | 6.0 CFM (0.168m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 22.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.026 lb (11.79 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 242,88000 Kč | 242,88 Kč |
10 | 200,40500 Kč | 2 004,05 Kč |
25 | 184,03720 Kč | 4 600,93 Kč |
50 | 172,17240 Kč | 8 608,62 Kč |
100 | 160,86590 Kč | 16 086,59 Kč |
300 | 148,41377 Kč | 44 524,13 Kč |
Unit Price without VAT: | 242,88000 Kč |
---|---|
Unit Price with VAT: | 293,88480 Kč |