Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Sapphire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Sapphire
Personnel Grounding ESD Wrist Straps

09150

DigiKey Part Number
09150-ND
Manufacturer
Manufacturer Product Number
09150
Description
CORD COILED JEWEL SAPPHIR 4MM 6'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 MOhms Sapphire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Right Angle Banana Plug
Cord Length
6' (1.83m)
Number of Conductors
1
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Sapphire
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,69000 Kč354,69 Kč
Manufacturers Standard Package
Unit Price without VAT:354,69000 Kč
Unit Price with VAT:429,17490 Kč