09181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09181
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

09181

DigiKey Part Number
09181-ND
Manufacturer
Manufacturer Product Number
09181
Description
CORD COIL JEWEL MAGSNAP ONYX 12'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 12' (3.66m) 1 MOhms Onyx
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
12' (3.66m)
Number of Conductors
2
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Onyx
Features
Magnetic Strap Connection
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,58000 Kč440,58 Kč
Manufacturers Standard Package
Unit Price without VAT:440,58000 Kč
Unit Price with VAT:533,10180 Kč