


6567 | |
|---|---|
DigiKey Part Number | 501-1349-ND |
Manufacturer | |
Manufacturer Product Number | 6567 |
Description | GATOR CLIP STEEL NON-INSULATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Alligator Test Clip Steel 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Pomona Electronics | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 2.000" (50.80mm) 2" |
Part Status Active | Termination Banana, Female Socket (Jack) |
Type Alligator | Quantity 1 Piece |
Jaw Opening 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-60 | Mueller Electric Co | 22 983 | 314-1033-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











