Fan Power Cord Fan Terminal Receptacle, T-Style 36.0" (914.4mm) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07199-36

DigiKey Part Number
1570-1429-ND
Manufacturer
Manufacturer Product Number
07199-36
Description
FAN CORD 36"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle, T-Style 36.0" (914.4mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle, T-Style
2nd Connector
Open Wires
Length
36.0" (914.4mm)
Fits Terminal Size
4.1 x 0.5
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Approval Agency Marking
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1044,93600 Kč449,36 Kč
2541,45840 Kč1 036,46 Kč
5038,90080 Kč1 945,04 Kč
10036,42100 Kč3 642,10 Kč
25033,30704 Kč8 326,76 Kč
50031,10014 Kč15 550,07 Kč
1 00029,03624 Kč29 036,24 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč