Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 12.0" (304.8mm) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07190-12

DigiKey Part Number
1570-1417-ND
Manufacturer
Manufacturer Product Number
07190-12
Description
FAN CORD 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 12.0" (304.8mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.0" (304.8mm)
Manufacturer
Mechatronics Fan Group
Fits Terminal Size
4.1 x 0.5
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Wire Gauge
18 AWG
Style
Female Receptacle to Cable
Operating Temperature
105°C
1st Connector
Fan Terminal Receptacle 90°, Right Angle
Base Product Number
2nd Connector
Open Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
Manufacturers Standard Package
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč