Fan Power Cord Fan Terminal Receptacle 180°, Straight 72.0" (1.83m) NEMA 1-15 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07100-72P

DigiKey Part Number
1570-1478-ND
Manufacturer
Manufacturer Product Number
07100-72P
Description
FAN CORD W/ WALL PLUG 72"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 72.0" (1.83m) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
NEMA 1-15 Plug
Length
72.0" (1.83m)
Fits Terminal Size
4.1 x 0.5
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Approval Agency Marking
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
10147,09100 Kč1 470,91 Kč
25135,23560 Kč3 380,89 Kč
50126,58860 Kč6 329,43 Kč
100118,31950 Kč11 831,95 Kč
250108,07504 Kč27 018,76 Kč
500101,05288 Kč50 526,44 Kč
Manufacturers Standard Package
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč