07100-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07100-60

DigiKey Part Number
1570-1434-ND
Manufacturer
Manufacturer Product Number
07100-60
Description
FAN CORD 60"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 60.0" (1.52m) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
Open Wires
Length
60.0" (1.52m)
Fits Terminal Size
4.1 x 0.5
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Approval Agency Marking
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,25000 Kč77,25 Kč
1064,49700 Kč644,97 Kč
2559,42840 Kč1 485,71 Kč
5055,71100 Kč2 785,55 Kč
10052,12400 Kč5 212,40 Kč
25047,64288 Kč11 910,72 Kč
50044,73126 Kč22 365,63 Kč
Manufacturers Standard Package
Unit Price without VAT:77,25000 Kč
Unit Price with VAT:93,47250 Kč