



5GTH93501 | |
|---|---|
DigiKey Part Number | 679-2614-ND |
Manufacturer | |
Manufacturer Product Number | 5GTH93501 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5GTH93501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.10mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.35 VDC | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Flux Protection | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 1.00mm | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,29000 Kč | 246,29 Kč |
| 10 | 204,05900 Kč | 2 040,59 Kč |
| 25 | 189,05440 Kč | 4 726,36 Kč |
| 100 | 169,13040 Kč | 16 913,04 Kč |
| 300 | 155,90473 Kč | 46 771,42 Kč |
| 500 | 150,52140 Kč | 75 260,70 Kč |
| 1 000 | 143,95863 Kč | 143 958,63 Kč |
| Unit Price without VAT: | 246,29000 Kč |
|---|---|
| Unit Price with VAT: | 298,01090 Kč |
















