
1TS16 | |
|---|---|
DigiKey Part Number | 679-2566-ND |
Manufacturer | |
Manufacturer Product Number | 1TS16 |
Description | CAP TACTILE SQUARE FROSTED WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Square, Convex (Domed) Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square, Convex (Domed) | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 10.60mm L x 10.60mm W x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 18,86100 Kč | 188,61 Kč |
| 25 | 18,12840 Kč | 453,21 Kč |
| 50 | 17,59780 Kč | 879,89 Kč |
| 100 | 17,08000 Kč | 1 708,00 Kč |
| 300 | 16,29060 Kč | 4 887,18 Kč |
| 500 | 15,93654 Kč | 7 968,27 Kč |
| 1 000 | 15,46775 Kč | 15 467,75 Kč |
| 5 000 | 14,43133 Kč | 72 156,65 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |


















