
1DS11 | |
|---|---|
DigiKey Part Number | 679-2523-ND |
Manufacturer | |
Manufacturer Product Number | 1DS11 |
Description | CAP TACTILE ROUND CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Clear |
Series | Illumination Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 13,58160 Kč | 339,54 Kč |
| 50 | 13,18680 Kč | 659,34 Kč |
| 100 | 12,79830 Kč | 1 279,83 Kč |
| 300 | 12,20753 Kč | 3 662,26 Kč |
| 500 | 11,94198 Kč | 5 970,99 Kč |
| 1 000 | 11,59090 Kč | 11 590,90 Kč |
| 5 000 | 10,81447 Kč | 54 072,35 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

















