
1DS16 | |
|---|---|
DigiKey Part Number | 679-2524-ND |
Manufacturer | |
Manufacturer Product Number | 1DS16 |
Description | CAP TACTILE ROUND FROSTED WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 9.60mm Dia x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 14,40480 Kč | 360,12 Kč |
| 50 | 13,98040 Kč | 699,02 Kč |
| 100 | 13,56890 Kč | 1 356,89 Kč |
| 300 | 12,94247 Kč | 3 882,74 Kč |
| 500 | 12,66054 Kč | 6 330,27 Kč |
| 1 000 | 12,28845 Kč | 12 288,45 Kč |
| 5 000 | 11,46529 Kč | 57 326,45 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |















