Rectangular, Concave Tactile Switch Cap Gray, Transparent Lens Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1QS031

DigiKey Part Number
679-2546-ND
Manufacturer
Manufacturer Product Number
1QS031
Description
CAP TACTILE RECT GRAY/TRANS LENS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rectangular, Concave Tactile Switch Cap Gray, Transparent Lens Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Rectangular, Concave
Color
Gray, Transparent Lens
Illumination
Illumination Opening
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
12.50mm L x 6.50mm W x 5.30mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1033,89100 Kč338,91 Kč
2532,57200 Kč814,30 Kč
5031,61460 Kč1 580,73 Kč
10030,68650 Kč3 068,65 Kč
30029,26770 Kč8 780,31 Kč
50028,63078 Kč14 315,39 Kč
1 00027,78854 Kč27 788,54 Kč
5 00025,92606 Kč129 630,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč