Round Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1JS09

DigiKey Part Number
679-2560-ND
Manufacturer
Manufacturer Product Number
1JS09
Description
CAP TACTILE ROUND BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
9.60mm Dia x 3.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 003
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1013,01900 Kč130,19 Kč
2512,51480 Kč312,87 Kč
5012,14520 Kč607,26 Kč
10011,78830 Kč1 178,83 Kč
30011,24513 Kč3 373,54 Kč
50011,00044 Kč5 500,22 Kč
1 00010,67685 Kč10 676,85 Kč
5 0009,96175 Kč49 808,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč