
15452 | |
|---|---|
DigiKey Part Number | 679-1962-ND |
Manufacturer | |
Manufacturer Product Number | 15452 |
Description | SWITCH PUSH 4PST 0.25A 120V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 160°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 223,50900 Kč | 22 350,90 Kč |
| Unit Price without VAT: | 223,50900 Kč |
|---|---|
| Unit Price with VAT: | 270,44589 Kč |

















