
1670003 | |
|---|---|
DigiKey Part Number | 679-2015-ND |
Manufacturer | |
Manufacturer Product Number | 1670003 |
Description | CAP PUSHBUTTON RECTANGULAR GRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Pushbutton Switch Cap Gray Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular, Concave | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Unimec™ Series | |
Mounting Type | Slip On | |
Size | 13.20mm L x 10.20mm W x 14.60mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 18,47840 Kč | 461,96 Kč |
| 50 | 17,93220 Kč | 896,61 Kč |
| 100 | 17,40730 Kč | 1 740,73 Kč |
| 300 | 16,60313 Kč | 4 980,94 Kč |
| 500 | 16,24238 Kč | 8 121,19 Kč |
| 1 000 | 15,76467 Kč | 15 764,67 Kč |
| 5 000 | 14,70839 Kč | 73 541,95 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |






